FQP3N60C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $21.54000
Datasheet
N-Channel 600 V 3A (Tc) 75W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP3N60C

DigiKey Part Number
FQP3N60CFS-ND
Manufacturer
Manufacturer Product Number
FQP3N60C
Description
MOSFET N-CH 600V 3A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 3A (Tc) 75W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
565 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
75W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP4NK60ZSTMicroelectronics0497-3191-5-ND$21.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes