FQP32N20C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,060
Unit Price: $24.42000
Datasheet

Similar


Infineon Technologies
In Stock: 661
Unit Price: $23.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1,019
Unit Price: $18.99000
Datasheet

Similar


STMicroelectronics
In Stock: 1,220
Unit Price: $23.27000
Datasheet
N-Channel 200 V 28A (Tc) 156W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP32N20C

DigiKey Part Number
FQP32N20CFS-ND
Manufacturer
Manufacturer Product Number
FQP32N20C
Description
MOSFET N-CH 200V 28A TO220-3
Customer Reference
Detailed Description
N-Channel 200 V 28A (Tc) 156W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
156W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
82mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFB4620PBFInfineon Technologies1,060IRFB4620PBF-ND$24.42000Similar
IRFB5620PBFInfineon Technologies661IRFB5620PBF-ND$23.10000Similar
STP20NF20STMicroelectronics1,019497-5812-5-ND$18.99000Similar
STP30NF20STMicroelectronics1,220497-5825-5-ND$23.27000Similar
Obsolete
Marketplace Stock: 1,954 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,954In Stock
Ships from Flip Electronics