N-Channel 400 V 4.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 4.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
TO-252AA

FQD6N40CTM

DigiKey Part Number
FQD6N40CTMTR-ND - Tape & Reel (TR)
FQD6N40CTMCT-ND - Cut Tape (CT)
FQD6N40CTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD6N40CTM
Description
MOSFET N-CH 400V 4.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 4.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD6N40CTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 2.25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.10000$17.10
10$10.89300$108.93
100$7.34430$734.43
500$5.82510$2,912.55
1,000$5.33641$5,336.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.49308$11,232.70
5,000$4.18772$20,938.60
Manufacturers Standard Package