FQD19N10TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7,455
Unit Price: $17.10000
Datasheet

Similar


onsemi
In Stock: 7,659
Unit Price: $14.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,761
Unit Price: $11.26000
Datasheet

Similar


Infineon Technologies
In Stock: 19,771
Unit Price: $14.31000
Datasheet

Similar


Infineon Technologies
In Stock: 8,136
Unit Price: $12.41000
Datasheet

Similar


Infineon Technologies
In Stock: 6,995
Unit Price: $12.25000
Datasheet

Similar


STMicroelectronics
In Stock: 5,651
Unit Price: $16.36000
Datasheet

Similar


STMicroelectronics
In Stock: 3,535
Unit Price: $14.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,509
Unit Price: $18.50000
Datasheet
N-Channel 100 V 15.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 15.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA
TO-252AA

FQD19N10TM

DigiKey Part Number
FQD19N10TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD19N10TM
Description
MOSFET N-CH 100V 15.6A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 15.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 7.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD18N20V2TMonsemi7,455FQD18N20V2TMCT-ND$17.10000MFR Recommended
NVD6416ANLT4G-VF01onsemi7,659NVD6416ANLT4G-VF01OSCT-ND$14.88000Similar
DMN10H100SK3-13Diodes Incorporated3,761DMN10H100SK3-13DICT-ND$11.26000Similar
IRFR3910TRPBFInfineon Technologies19,771IRFR3910PBFCT-ND$14.31000Similar
IRLR3410TRLPBFInfineon Technologies8,136IRLR3410TRLPBFCT-ND$12.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable