


FQD19N10LTF | |
---|---|
DigiKey Part Number | FQD19N10LTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD19N10LTF |
Description | MOSFET N-CH 100V 15.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 15.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
EDA/CAD Models | FQD19N10LTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |