FQB7N60TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 73
Unit Price: $66.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 450
Unit Price: $121.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $62.45125
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $166.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 369
Unit Price: $146.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,000
Unit Price: $24.63500
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $67.00000
Datasheet

Similar


STMicroelectronics
In Stock: 7,349
Unit Price: $67.00000
Datasheet

Similar


STMicroelectronics
In Stock: 715
Unit Price: $111.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,259
Unit Price: $61.00000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FQB7N60TM

DigiKey Part Number
FQB7N60TMTR-ND - Tape & Reel (TR)
FQB7N60TMCT-ND - Cut Tape (CT)
FQB7N60TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB7N60TM
Description
MOSFET N-CH 600V 7.4A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 7.4A (Tc) 3.13W (Ta), 142W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB7N60TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 3.7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 142W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,075 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,075In Stock
Ships from Rochester Electronics, LLC