Similar
Similar



FQB6N80TM | |
|---|---|
DigiKey Part Number | FQB6N80TMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB6N80TM |
Description | MOSFET N-CH 800V 5.8A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.8A (Tc) 3.13W (Ta), 158W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB6N80TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 158W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.95Ohm @ 2.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB4N80TM | onsemi | 823 | FQB4N80TMCT-ND | $26.47000 | MFR Recommended |
| STB6NK90ZT4 | STMicroelectronics | 1,984 | 497-6555-1-ND | $36.75000 | Similar |
| STB7NK80ZT4 | STMicroelectronics | 2,517 | 497-6557-1-ND | $34.69000 | Similar |
| STB9NK80Z | STMicroelectronics | 116 | 497-13936-1-ND | $24.34000 | Similar |




