FQB5N50CTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4,788
Unit Price: $14.22000
Datasheet

Similar


Vishay Siliconix
In Stock: 951
Unit Price: $27.38000
Datasheet

Similar


Vishay Siliconix
In Stock: 300
Unit Price: $27.38000
Datasheet
N-Channel 500 V 5A (Tc) 73W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 5A (Tc) 73W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB5N50CTM

DigiKey Part Number
FQB5N50CTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB5N50CTM
Description
MOSFET N-CH 500V 5A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 73W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
73W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD5N50NZTMonsemi4,788FDD5N50NZTMCT-ND$14.22000MFR Recommended
IRF830ASPBFVishay Siliconix951IRF830ASPBF-ND$27.38000Similar
IRF830STRLPBFVishay Siliconix300IRF830STRLPBFCT-ND$27.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable