MFR Recommended
Similar
Similar
Similar



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 127W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 16.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB33N10LTM | onsemi | 100 | FQB33N10LTMCT-ND | $20.31000 | MFR Recommended |
| PHB27NQ10T,118 | Nexperia USA Inc. | 4,804 | 1727-4763-1-ND | $18.25000 | Similar |
| PHB45NQ10T,118 | Nexperia USA Inc. | 1,558 | 1727-4766-1-ND | $23.02000 | Similar |
| STB30NF10T4 | STMicroelectronics | 12 | 497-6550-1-ND | $17.76000 | Similar |




