P-Channel 60 V 27A (Tc) 3.75W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 27A (Tc) 3.75W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB27P06TM

DigiKey Part Number
FQB27P06TMTR-ND - Tape & Reel (TR)
FQB27P06TMCT-ND - Cut Tape (CT)
FQB27P06TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB27P06TM
Description
MOSFET P-CH 60V 27A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 27A (Tc) 3.75W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.75W (Ta), 120W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 13.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.42000$24.42
10$15.80200$158.02
100$10.87460$1,087.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.75083$6,200.66
1,600$7.18770$11,500.32
Manufacturers Standard Package