FQB1P50TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6,387
Unit Price: $153.00000
Datasheet
P-Channel 500 V 1.5A (Tc) 3.13W (Ta), 63W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 500 V 1.5A (Tc) 3.13W (Ta), 63W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB1P50TM

DigiKey Part Number
FQB1P50TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB1P50TM
Description
MOSFET P-CH 500V 1.5A D2PAK
Customer Reference
Detailed Description
P-Channel 500 V 1.5A (Tc) 3.13W (Ta), 63W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.13W (Ta), 63W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.5Ohm @ 750mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF5210STRLPBFInfineon Technologies6,387IRF5210STRLPBFCT-ND$153.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable