FQB10N50CFTM-WS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7,231
Unit Price: $32.19000
Datasheet

Similar


IXYS
In Stock: 281
Unit Price: $17.49000
Datasheet

Similar


IXYS
In Stock: 75
Unit Price: $120.29000
Datasheet

Similar


STMicroelectronics
In Stock: 367
Unit Price: $14.53000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FQB10N50CFTM-WS

DigiKey Part Number
FQB10N50CFTM-WSTR-ND - Tape & Reel (TR)
FQB10N50CFTM-WSCT-ND - Cut Tape (CT)
FQB10N50CFTM-WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB10N50CFTM-WS
Description
MOSFET N-CH 500V 10A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 10A (Tc) 143W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB10N50CFTM-WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
610mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2210 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
143W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes