FFA05U120DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $33.35052
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 5A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA05U120DNTU

DigiKey Part Number
FFA05U120DNTU-ND
Manufacturer
Manufacturer Product Number
FFA05U120DNTU
Description
DIODE ARRAY GP 1200V 5A TO-3P
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 5A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
EDA/CAD Models
FFA05U120DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes