
FPF2495CUCX | |
|---|---|
DigiKey Part Number | 488-FPF2495CUCXTR-ND - Tape & Reel (TR) 488-FPF2495CUCXCT-ND - Cut Tape (CT) 488-FPF2495CUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2495CUCX |
Description | IC PWR LOAD SWITCH 1:1 9WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2A 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Series | Rds On (Typ) 70mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 9-WLCSP (1.22x1.22) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.22900 | $52.29 |
| 25 | $4.71240 | $117.81 |
| 100 | $4.13870 | $413.87 |
| 250 | $3.86608 | $966.52 |
| 500 | $3.70148 | $1,850.74 |
| 1,000 | $3.57495 | $3,574.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.29959 | $9,898.77 |
| 6,000 | $3.22007 | $19,320.42 |




