MFR Recommended
Similar

FPF2002 | |
|---|---|
DigiKey Part Number | FPF2002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2002 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2002 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 50mA |
Series | Rds On (Typ) 700mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.8V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22942DCKR | Texas Instruments | 3,090 | 296-24772-1-ND | $8.63000 | MFR Recommended |
| TPS22944DCKR | Texas Instruments | 47,353 | 296-25218-1-ND | $8.63000 | Similar |


