
FPF2000 | |
|---|---|
DigiKey Part Number | FPF2000TR-ND - Tape & Reel (TR) FPF2000CT-ND - Cut Tape (CT) FPF2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2000 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2000 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 50mA |
Series | Rds On (Typ) 700mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.8V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22942DCKR | Texas Instruments | 3,090 | 296-24772-1-ND | $8.63000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.05641 | $15,169.23 |
| 6,000 | $4.94359 | $29,661.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.58000 | $75.80 |
| 25 | $6.86640 | $171.66 |
| 100 | $6.07650 | $607.65 |
| 250 | $5.70044 | $1,425.11 |
| 500 | $5.47372 | $2,736.86 |
| 1,000 | $5.28700 | $5,287.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $11.15700 | $111.57 |
| 25 | $9.40200 | $235.05 |
| 100 | $7.41740 | $741.74 |
| 250 | $6.44304 | $1,610.76 |
| 500 | $5.84334 | $2,921.67 |
| 1,000 | $5.34093 | $5,340.93 |











