
FPF1039UCX | |
|---|---|
DigiKey Part Number | FPF1039UCXFSTR-ND - Tape & Reel (TR) FPF1039UCXFSCT-ND - Cut Tape (CT) FPF1039UCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1039UCX |
Description | IC PWR SWITCH LOAD MGMT 6WLCSP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1039UCX Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Series | Rds On (Typ) 20mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Mounting Type Surface Mount |
Switch Type | Supplier Device Package 6-WLCSP (0.96x1.66) |
Number of Outputs 1 | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.38680 | $109.67 |
| 100 | $3.84930 | $384.93 |
| 250 | $3.59248 | $898.12 |
| 500 | $3.43774 | $1,718.87 |
| 1,000 | $3.31039 | $3,310.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.06114 | $9,183.42 |
| 6,000 | $2.98636 | $17,918.16 |

