FPAB30BH60B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPAB30BH60B

DigiKey Part Number
FPAB30BH60BOS-ND
Manufacturer
Manufacturer Product Number
FPAB30BH60B
Description
MODULE SPM 600V 30A 27PWRDIP
Customer Reference
Detailed Description
Power Driver Module IGBT 1 Phase 600 V 30 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FPAB30BH60B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Not For New Designs
Type
IGBT
Configuration
1 Phase
Current
30 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$162.58000$162.58
60$94.84767$5,690.86
120$91.52542$10,983.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.