4-SOIC 4.40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM8801B

DigiKey Part Number
FODM8801BFS-ND
Manufacturer
Manufacturer Product Number
FODM8801B
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
FODM8801B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 1mA
Current Transfer Ratio (Max)
260% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 6µs
Rise / Fall Time (Typ)
5µs, 5.5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
75V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,868
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.92000$12.92
10$9.21200$92.12
150$6.65587$998.38
600$5.85198$3,511.19
1,050$5.59525$5,875.01
2,100$5.32112$11,174.35
5,100$5.03066$25,656.37
10,050$4.84696$48,711.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.