
FODM8801AR2V | |
---|---|
DigiKey Part Number | FODM8801AR2VTR-ND - Tape & Reel (TR) FODM8801AR2VCT-ND - Cut Tape (CT) FODM8801AR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8801AR2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801AR2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 1mA | |
Current Transfer Ratio (Max) | 160% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $9.82900 | $98.29 |
100 | $7.43600 | $743.60 |
500 | $6.37766 | $3,188.83 |
1,000 | $6.03200 | $6,032.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.65456 | $14,136.40 |
5,000 | $5.41947 | $27,097.35 |
7,500 | $5.29909 | $39,743.17 |
12,500 | $5.16332 | $64,541.50 |