
FODM3022R2-NF098 | |
---|---|
DigiKey Part Number | FODM3022R2-NF098TR-ND - Tape & Reel (TR) FODM3022R2-NF098CT-ND - Cut Tape (CT) FODM3022R2-NF098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3022R2-NF098 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM3022R2-NF098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.67900 | $86.79 |
100 | $6.53100 | $653.10 |
500 | $5.57856 | $2,789.28 |
1,000 | $5.26736 | $5,267.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.92762 | $12,319.05 |
5,000 | $4.71587 | $23,579.35 |
7,500 | $4.60745 | $34,555.88 |
12,500 | $4.48514 | $56,064.25 |
17,500 | $4.41247 | $77,218.22 |