FODM3053R2V-NF098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM3011_NF098

DigiKey Part Number
FODM3011_NF098-ND
Manufacturer
Manufacturer Product Number
FODM3011_NF098
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
300µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types