
FODM2701R4 | |
|---|---|
DigiKey Part Number | 488-FODM2701R4TR-ND - Tape & Reel (TR) 488-FODM2701R4CT-ND - Cut Tape (CT) 488-FODM2701R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM2701R4 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.55200 | $35.52 |
| 100 | $2.56510 | $256.51 |
| 500 | $2.12312 | $1,061.56 |
| 1,000 | $1.97801 | $1,978.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.74904 | $4,372.60 |
| 5,000 | $1.65354 | $8,267.70 |

