4 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SOP
4 SOP

FODM217DR2

DigiKey Part Number
FODM217DR2OSTR-ND - Tape & Reel (TR)
FODM217DR2OSCT-ND - Cut Tape (CT)
FODM217DR2OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM217DR2
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
FODM217DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,227
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.53200$35.32
100$2.55690$255.69
500$2.11924$1,059.62
1,000$1.97535$1,975.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.79024$5,370.72
6,000$1.69600$10,176.00
9,000$1.64767$14,829.03
15,000$1.59311$23,896.65
21,000$1.56067$32,774.07
30,000$1.52903$45,870.90
Manufacturers Standard Package