FODM181DR2V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.82572
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 368
Unit Price: $3.21000
Datasheet

Parametric Equivalent


LITEON
In Stock: 4,277
Unit Price: $3.78000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM181DR2V

DigiKey Part Number
488-FODM181DR2V-ND
Manufacturer
Manufacturer Product Number
FODM181DR2V
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes