
NXH500B100H7F5SHG | |
---|---|
DigiKey Part Number | 488-NXH500B100H7F5SHG-ND |
Manufacturer | |
Manufacturer Product Number | NXH500B100H7F5SHG |
Description | SI/SIC HYBRID MODULE, 2 CHANNEL |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 210 A 503 W Chassis Mount 58-PIM (112x62) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 210 A | |
Power - Max | 503 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 240A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 18488 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 58-PIM (112x62) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,625.12000 | $1,625.12 |
10 | $1,519.03500 | $15,190.35 |