
HCPL2630SDVM | |
---|---|
DigiKey Part Number | 488-HCPL2630SDVMTR-ND - Tape & Reel (TR) 488-HCPL2630SDVMCT-ND - Cut Tape (CT) 488-HCPL2630SDVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2630SDVM |
Description | OPTOISO 2.5KV 2CH OPN COLL 8-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 50ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $14.12300 | $141.23 |
100 | $10.86400 | $1,086.40 |
500 | $9.42902 | $4,714.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.96124 | $8,961.24 |
2,000 | $8.56502 | $17,130.04 |
3,000 | $8.36206 | $25,086.18 |
5,000 | $8.13316 | $40,665.80 |
7,000 | $7.99710 | $55,979.70 |
10,000 | $7.86451 | $78,645.10 |