Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
4 PDIP

FOD817DSD

DigiKey Part Number
FOD817DSDTR-ND - Tape & Reel (TR)
FOD817DSDCT-ND - Cut Tape (CT)
FOD817DSDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD817DSD
Description
OPTOISO 5KV 1CH TRANS 4-PDIP-GW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
Datasheet
 Datasheet
EDA/CAD Models
FOD817DSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-PDIP-GW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,056
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.80400$28.04
100$2.01180$201.18
500$1.65434$827.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.53676$1,536.76
2,000$1.43675$2,873.50
3,000$1.38540$4,156.20
5,000$1.32733$6,636.65
7,000$1.29275$9,049.25
10,000$1.25901$12,590.10
25,000$1.18446$29,611.50
50,000$1.13804$56,902.00
Manufacturers Standard Package