
AT4077E | |
|---|---|
DigiKey Part Number | AT4077E-ND |
Manufacturer | |
Manufacturer Product Number | AT4077E |
Description | CAP TACTILE SQUARE YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Tactile Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square, Concave | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm L x 10.00mm W x 1.80mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.26200 | $52.62 |
| 25 | $5.05800 | $126.45 |
| 50 | $4.90820 | $245.41 |
| 100 | $4.76440 | $476.44 |
| 250 | $4.58036 | $1,145.09 |
| 500 | $4.44570 | $2,222.85 |
| 1,000 | $4.31497 | $4,314.97 |
| 5,000 | $4.02597 | $20,129.85 |

