


FOD785DSD | |
---|---|
DigiKey Part Number | 488-FOD785DSDTR-ND - Tape & Reel (TR) 488-FOD785DSDCT-ND - Cut Tape (CT) 488-FOD785DSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD785DSD |
Description | OPTOISO 5KV 1CH TRANS 4-PDIP-GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PDIP-GW |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.92593 | $1,388.89 |
3,000 | $0.85616 | $2,568.48 |
4,500 | $0.82137 | $3,696.17 |
7,500 | $0.78292 | $5,871.90 |
10,500 | $0.76051 | $7,985.36 |
15,000 | $0.73900 | $11,085.00 |
37,500 | $0.69284 | $25,981.50 |
75,000 | $0.66514 | $49,885.50 |