
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, FIMKO, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $16.29100 | $162.91 |
100 | $12.61700 | $1,261.70 |
500 | $11.00028 | $5,500.14 |
1,000 | $10.47362 | $10,473.62 |
2,000 | $10.02765 | $20,055.30 |
5,000 | $9.54171 | $47,708.55 |