
FOD3182SD | |
|---|---|
DigiKey Part Number | FOD3182SDTR-ND - Tape & Reel (TR) FOD3182SDCT-ND - Cut Tape (CT) FOD3182SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3182SD |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3182SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $17.16600 | $171.66 |
| 100 | $13.32380 | $1,332.38 |
| 500 | $11.63506 | $5,817.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.08497 | $11,084.97 |
| 2,000 | $10.61939 | $21,238.78 |
| 3,000 | $10.38093 | $31,142.79 |
| 5,000 | $10.11200 | $50,560.00 |
| 7,000 | $9.95218 | $69,665.26 |

