8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2742BV

DigiKey Part Number
FOD2742BV-ND
Manufacturer
Manufacturer Product Number
FOD2742BV
Description
OPTOISO 2.5KV 1CH TRANS 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.47000$13.47
10$8.53100$85.31
100$6.01370$601.37
500$5.02382$2,511.91
1,000$4.71985$4,719.85
3,000$4.34627$13,038.81
6,000$4.16437$24,986.22
12,000$4.01519$48,182.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.