
FOD2741BSD | |
---|---|
DigiKey Part Number | FOD2741BSDTR-ND - Tape & Reel (TR) FOD2741BSDCT-ND - Cut Tape (CT) FOD2741BSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2741BSD |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2741BSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $10.84700 | $108.47 |
100 | $8.24220 | $824.22 |
500 | $7.09216 | $3,546.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.71701 | $6,717.01 |
2,000 | $6.39900 | $12,798.00 |
3,000 | $6.23609 | $18,708.27 |
5,000 | $6.05226 | $30,261.30 |
7,000 | $5.94299 | $41,600.93 |
10,000 | $5.83646 | $58,364.60 |