FNB81060T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 368
Unit Price: $91.31000
Datasheet
FNB81060T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FNB81060T3
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNB81060T3

DigiKey Part Number
FNB81060T3OS-ND
Manufacturer
Manufacturer Product Number
FNB81060T3
Description
MODULE SPM 600V 10A 25PWRDIP
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 25-PowerDIP Module (0.815", 20.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
25-PowerDIP Module (0.815", 20.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes