


FNA22512A | |
---|---|
DigiKey Part Number | FNA22512A-ND |
Manufacturer | |
Manufacturer Product Number | FNA22512A |
Description | MODULE SPM 1.2KV 25A 34PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 1.2 kV 25 A 34-PowerDIP Module (1.480", 37.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FNA22512A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 25 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 34-PowerDIP Module (1.480", 37.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $539.53000 | $539.53 |
12 | $408.76667 | $4,905.20 |