FMT1000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMT1000 Series
Fairchild MEMS Motion Tracking Modules | Digi-Key Daily

FMT1020T

DigiKey Part Number
FMT1020T-ND
Manufacturer
Manufacturer Product Number
FMT1020T
Description
IMU ACCEL/GYRO/MAG I2C/SPI/UART
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C, SPI, UART
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
28-LCC Module
Supplier Device Package
28-PLCC (12.1x12.1)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable