FMBS2383 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,394
Unit Price: $14.31000
Datasheet
Bipolar (BJT) Transistor NPN 160 V 800 mA 120MHz 630 mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBS2383

DigiKey Part Number
FMBS2383TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMBS2383
Description
TRANS NPN 160V 0.8A SUPERSOT-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 800 mA 120MHz 630 mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 5V
Power - Max
630 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes