FJX3904TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,077
Unit Price: $3.21000
Datasheet

Similar


onsemi
In Stock: 15,905
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 111,344
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 7,607
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 101,610
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 98,123
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 11,110
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 7,163
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 36,495
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 650
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 3,703
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 2,930
Unit Price: $2.63000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX3904TF

DigiKey Part Number
FJX3904TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX3904TF
Description
TRANS NPN 40V 0.2A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX3904TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable