FJX2222ATF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 90,446
Unit Price: $1.15000
Datasheet

Direct


onsemi
In Stock: 13,071
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 21,432
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 39,544
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 26,960
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 10,301
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 23,168
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 10,001
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 176,631
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 153,089
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 41,757
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 13,318
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 24,768
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 51,372
Unit Price: $1.07000
Datasheet
BSS138W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX2222ATF

DigiKey Part Number
FJX2222ATFTR-ND - Tape & Reel (TR)
FJX2222ATFCT-ND - Cut Tape (CT)
FJX2222ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJX2222ATF
Description
TRANS NPN 40V 0.6A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 325 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX2222ATF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
325 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 227,800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

227,800In Stock
Ships from Flip Electronics