FJV4108RMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,058
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 16,717
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 28,067
Unit Price: $1.40000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 3,000
Unit Price: $2.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,825
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,736
Unit Price: $1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,352
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,940
Unit Price: $1.23000
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV4108RMTF

DigiKey Part Number
FJV4108RMTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV4108RMTF
Description
TRANS PREBIAS PNP 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV4108RMTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable