TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP5027RTU

DigiKey Part Number
FJP5027RTU-ND
Manufacturer
Manufacturer Product Number
FJP5027RTU
Description
TRANS NPN 800V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FJP5027RTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
2V @ 300mA, 1.5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 200mA, 5V
Power - Max
50 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.91000$13.91
50$6.63000$331.50
100$5.91720$591.72
500$4.66458$2,332.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.