FJD3076TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,332
Unit Price: $9.13000
Datasheet

Similar


onsemi
In Stock: 798
Unit Price: $9.13000
Datasheet

Similar


onsemi
In Stock: 5,923
Unit Price: $7.48000
Datasheet
Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 1 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 1 W Surface Mount DPAK
TO-252-3

FJD3076TM

DigiKey Part Number
FJD3076TMFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJD3076TM
Description
TRANS NPN 32V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 1 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 500mA, 3V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics