0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1032MTCX

DigiKey Part Number
FIN1032MTCXFSTR-ND - Tape & Reel (TR)
FIN1032MTCXFSCT-ND - Cut Tape (CT)
FIN1032MTCXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1032MTCX
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1032MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
onsemi
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.05000$21.05
10$15.64600$156.46
25$14.29560$357.39
100$12.81070$1,281.07
250$12.10236$3,025.59
500$11.79900$5,899.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.63405$26,585.12
5,000$10.41699$52,084.95
Manufacturers Standard Package