
FIN1017MX | |
---|---|
DigiKey Part Number | FIN1017MXTR-ND - Tape & Reel (TR) FIN1017MXCT-ND - Cut Tape (CT) FIN1017MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1017MX |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1017MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.94581 | $14,864.52 |
5,000 | $5.71714 | $28,585.70 |
12,500 | $5.66053 | $70,756.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $9.30200 | $93.02 |
25 | $8.44920 | $211.23 |
100 | $7.50590 | $750.59 |
250 | $7.05616 | $1,764.04 |
500 | $6.78498 | $3,392.49 |
1,000 | $6.56189 | $6,561.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $13.14700 | $131.47 |
25 | $11.12320 | $278.08 |
100 | $8.83050 | $883.05 |
250 | $7.70448 | $1,926.12 |
500 | $7.01152 | $3,505.76 |
1,000 | $6.43117 | $6,431.17 |