TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3

FGY75T95SQDT

DigiKey Part Number
FGY75T95SQDTOS-ND
Manufacturer
Manufacturer Product Number
FGY75T95SQDT
Description
IGBT TRENCH FS 950V 150A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 950 V 150 A 434 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
950 V
Current - Collector (Ic) (Max)
150 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.11V @ 15V, 75A
Power - Max
434 W
Switching Energy
8.8mJ (on), 3.2mJ (off)
Input Type
Standard
Gate Charge
137 nC
Td (on/off) @ 25°C
28.8ns/117ns
Test Condition
600V, 75A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
259 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.