FGH50N6S2D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 193
Unit Price: $82.19000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $121.03000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 150
Unit Price: $199.61000
Datasheet
TO-247-3 AD EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH50N6S2D

DigiKey Part Number
FGH50N6S2D-ND
Manufacturer
Manufacturer Product Number
FGH50N6S2D
Description
IGBT 600V 75A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 75 A 463 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 30A
Power - Max
463 W
Switching Energy
260µJ (on), 250µJ (off)
Input Type
Standard
Gate Charge
70 nC
Td (on/off) @ 25°C
13ns/55ns
Test Condition
390V, 30A, 3Ohm, 15V
Reverse Recovery Time (trr)
55 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,600In Stock
Ships from Flip Electronics