FGH15T120SMD-F155 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 68
Unit Price: $32.72000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $35.57000
Datasheet

Similar


Infineon Technologies
In Stock: 168
Unit Price: $27.49000
Datasheet

Similar


Infineon Technologies
In Stock: 270
Unit Price: $40.63000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $39.73000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $21.39738
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 120
Unit Price: $54.91000
Datasheet

Similar


IXYS
In Stock: 182
Unit Price: $79.79000
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: $31.25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $51.07000
Datasheet
FGH75T65SQDT_F155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH15T120SMD-F155

DigiKey Part Number
FGH15T120SMD-F155-ND
Manufacturer
Manufacturer Product Number
FGH15T120SMD-F155
Description
IGBT TRENCH FS 1200V 30A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 333 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH15T120SMD-F155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 15A
Power - Max
333 W
Switching Energy
1.15mJ (on), 460µJ (off)
Input Type
Standard
Gate Charge
128 nC
Td (on/off) @ 25°C
32ns/490ns
Test Condition
600V, 15A, 34Ohm, 15V
Reverse Recovery Time (trr)
72 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.