


FGD2736G3-F085 | |
---|---|
DigiKey Part Number | FGD2736G3-F085OSTR-ND - Tape & Reel (TR) FGD2736G3-F085OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FGD2736G3-F085 |
Description | IGBT 360V 21A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 360 V 21 A 150 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 360 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 4.5V, 10A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 18 nC | |
Td (on/off) @ 25°C | 4µs/15µs | |
Test Condition | 14V, 10A, 1000Ohm, 5V | |
Reverse Recovery Time (trr) | 7 µs | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.12000 | $20.12 |
10 | $12.91600 | $129.16 |