TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FGD2736G3-F085

DigiKey Part Number
FGD2736G3-F085OSTR-ND - Tape & Reel (TR)
FGD2736G3-F085OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FGD2736G3-F085
Description
IGBT 360V 21A TO-252AA
Customer Reference
Detailed Description
IGBT 360 V 21 A 150 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
360 V
Current - Collector (Ic) (Max)
21 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 4.5V, 10A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
18 nC
Td (on/off) @ 25°C
4µs/15µs
Test Condition
14V, 10A, 1000Ohm, 5V
Reverse Recovery Time (trr)
7 µs
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.12000$20.12
10$12.91600$129.16